EVAL-AD5669RSDZ, Evaluation Board for Evaluating the AD5669R Octal, 12-Bit denseDAC
Progetto di riferimento di: Analog Devices
EVAL-AD5669RSDZ, Evaluation Board helps users quickly prototype new AD5669R circuit and reduce design time. The AD5669R operates from a single 2.7V to 5.5V supply. The AD5669R has an internal 1.25V or 2.5V reference giving an output voltage span of 2.5V or 5V. The internal reference is off at power-up, allowing the use of an external reference, the REF195 is provided on-board as a 5V reference source. The device must be written to after power-up to turn on the internal reference. The evaluation boards interface to the USB port of a PC via the SDP-B board