EVAL-AD5381EBZ, Evaluation Board using AD5381, 32-Channel, 14-Bit Digital to Analog Converter
Progetto di riferimento di: Analog Devices
EVAL-AD5381EBZ, Evaluation Board using AD5381, 32 Channel, 14-Bit Digital to Analog Converter. The evaluation board can be used as a stand alone board with control coming from an external DSP or micro-controller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5381. Control of the AD5381 is achieved via a USB interface