DS90UH925QSEVB/NOPB, Evaluation Board for the DS90UH925Q, 2.975-Gbps FPD-Link III serializer with HDCP
Progetto di riferimento di: Texas Instruments
DS90UH925QSEVB/NOPB, Evaluation Board designed to demonstrate the performance and unique features of the DS90UH925Q FPD-Link III serializer. The DS90UH925QSEVB/NOPB board is designed to drive any of compatible FPD-Link III deserializer devices. The LVCMOS inputs of the DS90UH925Q are accessible via a parallel pin header interface. The FPD-Link III serial output interface is configured with SMA connectors. Jumpers and switches on the boards can be used to configure chipset features