DRV8834EVM, Evaluation Module based on DRV8834 Motor Driver to drive Two Brushed DC Motors
Progetto di riferimento di: Texas Instruments
DRV8834EVM, Evaluation Module (EVM) is a platform revolving around the DRV8834, a low voltage, two brushed DC motors and highly configurable power stage. This device has been optimized to drive two brushed DC motors with up to 32 degrees of internally generated Micro-Stepping or a single bipolar stepper with high resolution externally generated Micro-Stepping. In this EVM, high resolution is meant to imply 512 degrees of Micro-Stepping, but higher resolution, as given by any given DAC resource, can be implemented. The EVM houses an MSP430 microcontroller and an USB interface chip