DC765A, Demo Board based on LT3479EDE 1MHz Positive Negative Converter (LT3479 ×2) @ 2.5V = VIN = 4.2V, VOUT >= 7V @ 600mA Boost, 2.5V = VIN = 12V, VOUT = -5V @ 600mA Inverter
Progetto di riferimento di: Analog Devices
DC765A, Demonstration Circuit is a general purpose 1MHz, positive and negative converters featuring the LT3479EDE. The demo circuit demonstrates small size and low component count in a boost circuit and an inverting circuit. The boost converter is set up to convert a 2.5 to 4.2V input to 7V output at 600mA. The inverting circuit generates a -5V output at 600mA from an input of 2.5 to 12V. Both circuits demonstrate the capacitor programmable Soft-Start feature, advantages of the 1MHz constant switching frequency and the internal 42V switches. Both outputs on this demo circuit can be modified for higher voltages. These circuits are intended for space-conscious applications such as high power LED drivers, DSL modems and Distributed Power