DC2672A-A, Demo Board Using LTM4664 48VIN, Dual 25A Regulator With Digital Power System Management

Progetto di riferimento di: Analog Devices

DC2672A-A, Demo Board Using LTM4664 48VIN, Dual 25A Regulator With Digital Power System Management

DC2672A-A, Demonstration Circuit is a complete non-isolated 48V input, dual-output, high efficiency, high density regulator with 30V to 58V input range. Each output can supply 25A maximum load current. The demo board has a LTM4664 regulator, which is a dual 25A step-down regulator with digital power system management. The DC2672A-A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication