DC2609A, Demo Board Using LTC6952 Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B Support
Progetto di riferimento di: Analog Devices
DC2609A, Demonstration Circuit features the LTC6952, an Ultralow Jitter, 4.5GHz PLL with 11 Outputs and JESD204B Support. By default, the DC2609A is powered from two supplies. The 9V-12V supply input powers the on-board reference and VCO circuitry, along with the LTC6952 5V supply pin. The 4V-6V supply input powers the LTC6952 3.3V supply pins. A reduced power option is provided that allows the LTC6952 output supply pins to connect to an LTC Silent Switcher and the LTC6952 input supply pins to connect to a low noise LDO