DC2093A-A, Demonstration Board for LT4275APD controller. This controller supports the IEEE 802.3at(Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++ specifications
Progetto di riferimento di: Analog Devices
DC2093A-A, Demonstration Board for LT4275APD controller. This controller supports the IEEE 802.3at(Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++ specifications. This Demonstration circuit 2093A features the LT4275, a fourth generation powered device (PD) controller and theLT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications