DC2088A, Demo Board featuring High Density LTC3880 Step-Down DC/DC Converter with Power System Management 7V = VIN = 14V, VOUT Range: 0.8V to 1.8V @ Up to 50A
Progetto di riferimento di: Analog Devices
DC2088A, Demo Board featuring High Density LTC3880 Step-Down DC/DC Converter with Power System Management. The layout of DC2088A is very compact and the total solutions within a 1.0 + 1.0 area. The DrMOS is used on the board for high current, high efficiency. The input range of this board is from 7V to 14V, and the output voltage can be programmed from 0.8V to 1.8V, with an output current up to 50A. The factory default setting for the output is 1.0V