DC1886B-B, Demo Board for the LTC4232IDHC-1, 5A Integrated Hot-Swap Controller with 16ms Turn-On Delay
Progetto di riferimento di: Analog Devices
DC1886B-B, Demo Board for the LTC4232IDHC-1, 5A Integrated Hot-Swap Controller with 16ms Turn-On Delay. The Demonstration circuit 1886B features the LTC4232-1, 5A integrated Hot-Swap controllers. The LTC4232-1 is ideally suited for demanding power distribution control in 2.9V to 15V applications for hot board insertion protection, high side power switching and electronic circuit breaker functions