DC1811A, Demonstration Board using LTM4676EY dual output, high efficiency, high density, step-down micro module regulator
Progetto di riferimento di: Analog Devices
DC1811A, Demonstration Board using LTM4676EY dual output, high efficiency, high density, step-down micro module regulator with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The DC1811A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC-DC converter