DC1244A, Demo Board Using for LTC3890EGN-1 High Voltage, Low IQ, Dual 2-Phase Synchronous Step-Down Controller
Progetto di riferimento di: Analog Devices
DC1244A, Demo Board Using for LTC3890EGN-1 High Voltage, Low IQ, Dual 2-Phase Synchronous Step-Down Controller. The Demonstration Circuit DC1244A features LTC3890EGN-1, is a Low Quiescent Current, Dual Output Synchronous Buck Converter. It converts a 4.5V-60V voltage source to 3.3V at 5.0A and 8.5V at 3.0A. When the input voltage is close or below 9V, 8.5V output enters into dropout mode