DAC5681ZEVM, Evaluation Board using DAC5681Z, 16-Bit, 1.0 GSPS 2x-4x Interpolating Single-Channel Digital-To-Analog Converter
Progetto di riferimento di: Texas Instruments
DAC5681ZEVM, Evaluation Board using DAC5681Z, 16-Bit, 1.0 GSPS Interpolating Single-Channel Digital-To-Analog Converter (DAC) featuring a fll 1GSPS DDR LVDS interface, integrated 2x/4x interpolation filters, on-board clock multiplier and internal voltage reference. The EVM provides a flexible environment to test the DAC5681Z under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5681ZEVM through a 1 GSPS LVDS port