AN-1227 - Application Note for AD5381 Channel Monitor Function
Progetto di riferimento di: Analog Devices
AN-1227 - Application Note for AD5381 Channel Monitor Function. The circuit uses the internal multiplexer on the AD5381, allowing all 40 DAC output channels to be individually routed to a single output pin (MON_OUT). This pin is then monitored by the external 12, 10, or 8-bit ADC (AD7476/ AD7477/AD7478). This approach uses much less circuitry than would be required if each channel was monitored individually