AFE7222EVM, Evaluation Module for AFE7222 AFE General Purpose ADC
Progetto di riferimento di: Texas Instruments
AFE7222EVM, Evaluation Board allows designers to evaluate the performance of two-channel AFE7222 a low power analog front end mixed-signal transceiver. The AFE7222 contains dual 12-bit 65MSPS ADCs and dual 12-bit 130MSPS DACs, along with 2x/4x interpolation, 2 decimation, independent 32-bit TX/RX complex mixers, quadrature modulation correction and auxiliary monitoring/control ADC/DACs. for ease of use as a complete RF transmit solution the AFE7222EVM includes the CDCE72010 clock generator/jitter cleaner for clocking the AFE7222 as well as a TRF370333, a 350 MHz to 4 GHz quadrature modulator, for up converting I/Q outputs from the DAC to real signals at RF