AD9858/PCB, Evaluation Board using AD9858, 1 GHz direct digital synthesizer, 10-bit DAC, RF mixer and on-chip PLL synthesis blocks
Progetto di riferimento di: Analog Devices
AD9858/PCB, Evaluation Board using AD9858, 1 GHz direct digital synthesizer, 10-bit DAC, RF mixer and on-chip PLL synthesis blocks. Used in conjunction, the various components of the AD9858 allow the user to construct translation loops (also known as offset loops), fractional divider loops, traditional integer-N PLL loops, as well as frequency synthesis directly from the DDS. Because different systems require different connections and different external components, each evaluation board was designed with a specific application in mind