AD9737A-EBZ, Evaluation Board using AD9737A Single-Channel, 11-Bit, 2.5 GSPS RF Digital to Analog Converter
Progetto di riferimento di: Analog Devices
AD9737A-EBZ, Evaluation Board using AD9737A Single-Channel, 11-Bit, 2.5 GSPS RF Digital to Analog Converter capable of synthesizing wideband signals from dc up to 3 GHz. The AD9737A is pin and functionally compatible with the AD9739 with the exception that the AD9737A does not support synchronization and is specified to operate between 1.6 GSPS and 2.5 GSPS. By elimination of the synchronization circuitry, some non-ideal artifacts such as images and discrete clock spurs remain stationary on the AD9737A between power-up cycles, thus allowing for possible system calibration