AD-FMCOMMS5-EBZ, Evaluation Board using AD9361 high performance, highly integrated RF transceiver for RF applications
Progetto di riferimento di: Analog Devices
AD-FMCOMMS5-EBZ, Evaluation Board is a high-speed analog module designed to showcase the AD9361 in multiple-input, multiple-output (MIMO) applications. The AD9361 is a high performance, highly integrated RF transceiver that operates from 70-MHz to 6-GHz and supports bandwidths from less than 200-kHz to 56-MHz. The AD-FMCOMMS5-EBZ supports dual AD9361 devices, allowing for the creation of a 4x4 MIMO system. This platform is intended to enable the prototyping and development of many software defined radio applications, such as active antennas, transmit beamforming, and receive angle of arrival systems