A000007, Xbee Shield allows an Arduino Board to Communicate Wirelessly Using ZigBee, based on the MaxStream Xbee Module
Progetto di riferimento di: Arduino S.r.l.
A000007, Xbee Shield allows an Arduino Board to communicate wirelessly using ZigBee. It is based on the Xbee module from MaxStream. The module can communicate over to 30m in closed ambient and over 80m in open ambient (without obstacles). It can be used ad Serial/USB converter ad used through command line and configured to work in mesh, broadcast. The Xbee's pinout is matched to a standard per board and others shield