1320x-QE128EVB, Evaluation Board based on the MC1320x Transceiver and MC9S08QE128 MCU Unit

Progetto di riferimento di: NXP Semiconductors

1320x-QE128EVB, Evaluation Board based on the MC1320x Transceiver and MC9S08QE128 MCU Unit
1320x-QE128EVB, Evaluation Board for developing IEEE 802.15.4/ZigBee software and applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking on the QE microcontroller platform. The QE Microcontroller Family is unique in that the user can use an 8-bit CPU or a 32-bit CPU in a pin-compatible package and also retain the exact same peripheral and IO set. The 1320x-QE128EVB uses the MC9S08QE128 Microcontroller unit which is the first device of the pin-compatible 8-bit and 32-bit duo in the Flexis Series family