This silver-plated SPDT on-momentary panel mount switch has a current rating of 3A and a voltage rating of 30V DC and 125V AC. It is rated for 100,000 cycles of electrical life and 1,000,000 hours of life. The switch is water resistant, dust tight, and compliant with IP65. It is available in a panel mount configuration with a vertical orientation and can be solder terminated.
NKK Switches YB15WRKW01-05-BB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB15WRKW01-05-BB to view detailed technical specifications.
No datasheet is available for this part.