Omron Y96E-44SD5 technical specifications.
| Connector Type A | Power |
| Current Rating | 3A |
| Gender | Female |
| Max Current Rating | 3A |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y96E-44SD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
