Omron Y96E-44RD2 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Positions | 4 |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Y96E-44RD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
