Telecom Transformer 1:1:1:1 1Ohm Prim. DCR 1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Xfmrs XFADSL1 technical specifications.
| Transformer Type | ADSL Transformer |
| Turns Ratio | 1:1:1:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Maximum Insertion Loss | [email protected] to 2MHzdB |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.