Xfmrs XF6611TX1B technical specifications.
| Transformer Type | 10/100Base-TX Transformer |
| Turns Ratio | 1.25CT:1CT/1CT:1CT |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1(Typ)@0.1MHz to 100MHzdB |
| Minimum Return Loss | -10(Typ)@80MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF6611TX1B to view detailed technical specifications.
No datasheet is available for this part.