Xfmrs XF0063-AD1 technical specifications.
| Transformer Type | ADSL Transformer |
| Maximum DCR Primary Side | 4Ohm |
| Maximum DCR Secondary Side | 4Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XF0063-AD1 to view detailed technical specifications.
No datasheet is available for this part.