This 15uF capacitor features a molded construction with a flat design, measuring 6mm in length and 2.5mm in height. It has an equivalent series resistance of 2.5 ohms and operates within a temperature range of -55°C to 125°C. The component is packaged in tape and reel format and meets the military standard MIL-PRF-55365.
Kemet T492C156M010SHT100 technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T492C156M010SHT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.