This ceramic chip capacitor has a capacitance of 0.0024uF and can withstand a DC voltage of 300VDC with a tolerance of ±1%. It is designed for use in through hole mounting and has a maximum operating temperature of 125°C. The capacitor is made of standard technology ceramic material with a dielectric constant of +90±30ppm/C. It is not suitable for microwave applications.
American Technical Ceramics 100C242FRW300XT technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | +90±30ppm/C |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 6.35mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for American Technical Ceramics 100C242FRW300XT to view detailed technical specifications.
No datasheet is available for this part.