This card edge connector features 134 SKT contacts with a 2.54mm pitch, suitable for edge mount applications. It operates between -65°C and 105°C. The connector has a straight body orientation and a solder lug termination method. It is rated for a maximum current of 3A.
Edac 345-134-555-201 technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 134 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Edac 345-134-555-201 to view detailed technical specifications.
No datasheet is available for this part.