The XC6209F252MR-G is a 5-pin linear voltage regulator from Torex with a nominal output voltage of 2.5V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 10V. The device is available in the LSSOP package type with a width of 1.6mm and a length of 2.9mm. It is a fixed output voltage regulator with a maximum voltage tolerance of 2%.
Torex XC6209F252MR-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.0325 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Torex XC6209F252MR-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.