This ceramic chip capacitor features a capacitance of 360pF with a tolerance of 2% and a dielectric of U2J. It has a DC rated voltage of 50VDC and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it has a height of 0.8mm.
Murata GRM1887U1H361GZ01D technical specifications.
| Capacitance | 360pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM1887U1H361GZ01D to view detailed technical specifications.
No datasheet is available for this part.