This 100VDC ceramic chip capacitor features a capacitance of 1.7pF with a tolerance of 0.1pF. It has a dielectric of CK and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is available in a 1210 package case style, with a termination style of pad.
Murata GRM3294C2A1R7BD01D technical specifications.
| Capacitance | 1.7pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | CK |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3294C2A1R7BD01D to view detailed technical specifications.
No datasheet is available for this part.