This ceramic chip capacitor has a capacitance of 0.12uF and a voltage rating of 50VDC with a tolerance of 20%. It features a U2J dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Kemet C1210C124M5JACAUTO technical specifications.
| Capacitance | 0.12uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | U2J |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1210C124M5JACAUTO to view detailed technical specifications.
No datasheet is available for this part.