This unshrouded header features 28 contacts with a terminal pitch of 2mm, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The header is designed for solder termination and has a body orientation of straight. It is available in a through hole package type.
Samtec MTMM-114-09-G-D-470 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.43mm |
| Mating Length | 11.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-114-09-G-D-470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.