Coaxial Cable Braid Polyethylene 6.22mm 750VAC
Southwire M17/45-RG108 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 6.22mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
Download the complete datasheet for Southwire M17/45-RG108 to view detailed technical specifications.
No datasheet is available for this part.