The GTC030CFZ20-22SW(025)(B30)(LC) is a 6-contact circular connector from Amphenol, designed for flange mounting. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is suitable for use in a variety of applications requiring a high-voltage, high-temperature connection.
Amphenol GTC030CFZ20-22SW(025)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030CFZ20-22SW(025)(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.