
Knight Electronics WMG172M technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium, Stainless Steel |
| Packaging | Box |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG172M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.