Cirrus Logic WM8727ED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 27 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8727ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.