
Unidirectional IGBT/MOSFET gate driver IC, featuring a single channel with a push-pull output. Delivers 500mA high and low level output current, with a maximum output current of 500mA. Offers a 5.3kV isolation voltage and operates within a -40°C to 110°C temperature range. Designed for through-hole mounting in a DIP package, with a propagation delay of 400ns and a fall time of 100ns. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay VO3150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VO3150A technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Forward Current | 25mA |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 500mV |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 200ns |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
