Stmicroelectronics VNQ81013TR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 320mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 6.25mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VNQ810 |
| Supply Current | 40mA |
| Thickness | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ81013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.