
Stmicroelectronics VNQ660SP13TR technical specifications.
| Drain to Source Resistance | 130mR |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 113.6W |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 50mR |
| Operating Supply Voltage | 36V |
| Output Current | 6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 113.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNQ660SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
