
Stmicroelectronics VND60013TR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 120mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 35mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics VND60013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
