Switchcraft VMMP10Y technical specifications.
| Color | Yellow |
| Length | 10foot |
| Resistance | 75R |
| Series | VMMP |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft VMMP10Y to view detailed technical specifications.
No datasheet is available for this part.