
Single color blue LED emitter featuring a clear, diffused circular lens. This through-hole component offers a forward current of 50mA and a reverse voltage of 5V, with a power dissipation of 230mW. It operates within a temperature range of -40°C to 100°C and provides a luminous flux of 1.2lm with a luminous intensity of 0.8mcd. The LED is housed in a RoHS compliant DIP package with a 60° viewing angle.
Vishay VLWB9600 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 7.62mm |
| Forward Current | 50mA |
| Height | 4.05mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 60° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWB9600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.