
Stmicroelectronics VIPER50 technical specifications.
| Fall Time | 100ns |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIPER50 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VIPER50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
