CUI VGS-100-5 technical specifications.
| Package/Case | Metal |
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| RoHS Compliant | Yes |
| Series | VGS-100 (110W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI VGS-100-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
