VCC VC18602252 LED T-3 1/4 Bynt 12VAC/DC Yellow
VCC (Visual Communications Company) VC18602252 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Illumination Color | Yellow |
| Luminous Intensity | 300mcd |
| Mount | Base |
| RoHS Compliant | Yes |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for VCC (Visual Communications Company) VC18602252 to view detailed technical specifications.
No datasheet is available for this part.