
Board mount DC/DC converter offering a 3.3Vdc output at 1.5A, delivering 5W of power. Features a wide input voltage range of 4.75Vdc to 18Vdc and achieves 91% efficiency. Includes over-temperature protection (OTP) and short-circuit protection (SCP). This non-isolated converter is housed in a SIP package with through-hole mounting and operates from -40°C to 85°C.
CUI V7803-1500R technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 1.5A |
| Efficiency | 91% |
| Features | OTP, SCP |
| Height | 9mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 4.95W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 5W |
| Output Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | V78-1500 |
| Voltage - Output 1 | 3.3V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI V7803-1500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
