
Texas Instruments V62/03634-01YE technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-6 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.22V |
| Max Power Dissipation | 561mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Voltage | 1.2246V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/03634-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
