Conn Backplane HDR 30 POS 2mm Solder ST Thru-Hole
3M 07630809504 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 5 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 07630809504 to view detailed technical specifications.
No datasheet is available for this part.